30KPA72A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $194.48100
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $183.67650
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $59.68200
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $71.80095
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA72A

DigiKey Part Number
30KPA72ATR-ND - Tape & Reel (TR)
30KPA72ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA72A
Description
TVS DIODE 72VWM 114VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
114V Clamp 265.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
72V
Voltage - Breakdown (Min)
80.4V
Voltage - Clamping (Max) @ Ipp
114V
Current - Peak Pulse (10/1000µs)
265.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$170.40000$170.40
10$122.17100$1,221.71
100$95.93410$9,593.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$95.93368$76,746.94
Manufacturers Standard Package