
30KPA71A-B | |
|---|---|
DigiKey Part Number | 30KPA71A-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA71A-B |
Description | TVS DIODE 71VWM 111.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 111.5V Clamp 271.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA71A-B Models |
Category | Current - Peak Pulse (10/1000µs) 271.7A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 71V | Supplier Device Package |
Voltage - Breakdown (Min) 79.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 111.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $123.94240 | $12,394.24 |

