30KPA70A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $197.89315
Datasheet
109V Clamp 278A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA70A-B

DigiKey Part Number
30KPA70A-B-ND
Manufacturer
Manufacturer Product Number
30KPA70A-B
Description
TVS DIODE 70VWM 109VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
109V Clamp 278A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA70A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
278A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
78.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
109V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA70AE3/TR13Microchip Technology030KPA70AE3/TR13-ND$197.89315Direct
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$118.03940$11,803.94
Manufacturers Standard Package