
30KPA66A | |
|---|---|
DigiKey Part Number | 30KPA66ATR-ND - Tape & Reel (TR) 30KPA66ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA66A |
Description | TVS DIODE 66VWM 107VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 283.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA66A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 66V | |
Voltage - Breakdown (Min) | 73.7V | |
Voltage - Clamping (Max) @ Ipp | 107V | |
Current - Peak Pulse (10/1000µs) | 283.2A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.60000 | $151.60 |
| 10 | $108.72900 | $1,087.29 |
| 100 | $95.81170 | $9,581.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $118.03958 | $94,431.66 |

