30KPA48CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $59.60588
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $197.89315
Datasheet
81.6V Clamp 371.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA48CA-B

DigiKey Part Number
30KPA48CA-B-ND
Manufacturer
Manufacturer Product Number
30KPA48CA-B
Description
TVS DIODE 48VWM 81.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
81.6V Clamp 371.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA48CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.6V
Voltage - Clamping (Max) @ Ipp
81.6V
Current - Peak Pulse (10/1000µs)
371.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$129.84460$12,984.46
Manufacturers Standard Package