30KPA36CA-B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $197.89315
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $115.84000
Datasheet
61.8V Clamp 490.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA36CA-B

DigiKey Part Number
30KPA36CA-B-ND
Manufacturer
Manufacturer Product Number
30KPA36CA-B
Description
TVS DIODE 36VWM 61.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61.8V Clamp 490.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA36CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
490.3A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
61.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA36CAE3/TR13Microchip Technology030KPA36CAE3/TR13-ND$197.89315Direct
15KP36CA-TPMCC (Micro Commercial Components)015KP36CA-TPCT-ND$115.84000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$169.77000$169.77
10$122.56600$1,225.66
100$110.66300$11,066.30
Manufacturers Standard Package