
30KPA36A | |
|---|---|
DigiKey Part Number | 30KPA36ATR-ND - Tape & Reel (TR) 30KPA36ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA36A |
Description | TVS DIODE 36VWM 61.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.8V Clamp 490.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40.2V | |
Voltage - Clamping (Max) @ Ipp | 61.8V | |
Current - Peak Pulse (10/1000µs) | 490.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.94000 | $181.94 |
| 10 | $130.47500 | $1,304.75 |
| 100 | $117.27310 | $11,727.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $95.81130 | $76,649.04 |

