
30KPA320A | |
|---|---|
DigiKey Part Number | 18-30KPA320ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA320A |
Description | TVS DIODE 320VWM 530VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 530V Clamp 57.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.2A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 320V | Supplier Device Package |
Voltage - Breakdown (Min) 357.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 530V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $132.37314 | $105,898.51 |

