
30KPA288CA | |
|---|---|
DigiKey Part Number | 30KPA288CATR-ND - Tape & Reel (TR) 30KPA288CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA288CA |
Description | TVS DIODE 288VWM 469.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 469.9V Clamp 64.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA288CA Models |
Category | Current - Peak Pulse (10/1000µs) 64.5A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 288V | Supplier Device Package |
Voltage - Breakdown (Min) 321.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 469.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.93000 | $200.93 |
| 10 | $146.52400 | $1,465.24 |
| 100 | $136.99900 | $13,699.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $136.99896 | $109,599.17 |

