Direct
Direct

30KPA258C-B | |
|---|---|
DigiKey Part Number | 30KPA258C-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA258C-B |
Description | TVS DIODE 258VWM 437.22VC P600 |
Customer Reference | |
Detailed Description | 437.22V Clamp 72.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA258C-B Models |
Category | Current - Peak Pulse (10/1000µs) 72.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 258V | Supplier Device Package |
Voltage - Breakdown (Min) 272.35V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 437.22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA258CA | Littelfuse Inc. | 0 | 30KPA258CA-ND | $168.78278 | Direct |
| 30KPA258CA-B | Littelfuse Inc. | 0 | 30KPA258CA-B-ND | $168.78250 | Direct |


