
30KPA120CA-HR | |
|---|---|
DigiKey Part Number | 30KPA120CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA120CA-HR |
Description | TVS DIODE 120VWM 194.4VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 194.4V Clamp 155.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 155.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 134V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 194.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.66000 | $306.66 |
| 2 | $278.01000 | $556.02 |
| 3 | $263.41667 | $790.25 |
| 5 | $251.26600 | $1,256.33 |

