
30311000421 | |
|---|---|
DigiKey Part Number | F7980-ND |
Manufacturer | |
Manufacturer Product Number | 30311000421 |
Description | FUSE BRD MT 1A 125VAC 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.039 | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.315" H (6.00mm x 8.00mm) | |
DC Cold Resistance | 0.08345 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 5 | $43.95200 | $219.76 |
| 10 | $40.56500 | $405.65 |
| 50 | $33.64080 | $1,682.04 |
| 100 | $31.02220 | $3,102.22 |
| 300 | $27.26223 | $8,178.67 |
| 600 | $25.11148 | $15,066.89 |
| 1,200 | $24.74158 | $29,689.90 |


