30302500001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 200
Unit Price: $15.88270
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $30.50560
Datasheet
250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30302500001

DigiKey Part Number
30302500001-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30302500001
Description
FUSE BRD MNT 250MA 125VAC 63VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0082
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
DC Cold Resistance
1.15 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$21.05669$31,585.03
Manufacturers Standard Package