
3.0SMCJ51CA | |
---|---|
DigiKey Part Number | 18-3.0SMCJ51CATR-ND - Tape & Reel (TR) 18-3.0SMCJ51CACT-ND - Cut Tape (CT) 18-3.0SMCJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.42500 | $54.25 |
100 | $4.33830 | $433.83 |
500 | $3.47390 | $1,736.95 |
1,000 | $3.16109 | $3,161.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.06230 | $9,186.90 |
6,000 | $3.00105 | $18,006.30 |
9,000 | $2.73041 | $24,573.69 |
15,000 | $2.67540 | $40,131.00 |