
3.0SMCJ30CA | |
---|---|
DigiKey Part Number | 18-3.0SMCJ30CATR-ND - Tape & Reel (TR) 18-3.0SMCJ30CACT-ND - Cut Tape (CT) 18-3.0SMCJ30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.47700 | $54.77 |
100 | $4.36000 | $436.00 |
500 | $3.79840 | $1,899.20 |
1,000 | $3.26798 | $3,267.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.19457 | $9,583.71 |
6,000 | $3.09399 | $18,563.94 |
9,000 | $2.99339 | $26,940.51 |
15,000 | $2.66858 | $40,028.70 |