1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ28CA

DigiKey Part Number
18-3.0SMCJ28CATR-ND - Tape & Reel (TR)
18-3.0SMCJ28CACT-ND - Cut Tape (CT)
18-3.0SMCJ28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
3.0SMCJ28CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$5.89400$58.94
100$4.58520$458.52
500$3.80812$1,904.06
1,000$3.27469$3,274.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.06230$9,186.90
6,000$3.00105$18,006.30
9,000$2.67540$24,078.60
Manufacturers Standard Package