
3.0SMCJ12CA | |
---|---|
DigiKey Part Number | 18-3.0SMCJ12CATR-ND - Tape & Reel (TR) 18-3.0SMCJ12CACT-ND - Cut Tape (CT) 18-3.0SMCJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.64700 | $56.47 |
100 | $4.25590 | $425.59 |
500 | $3.69616 | $1,848.08 |
1,000 | $3.16932 | $3,169.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.90590 | $8,717.70 |
6,000 | $2.82358 | $16,941.48 |
9,000 | $2.67540 | $24,078.60 |