



2920L260/24DR | |
|---|---|
DigiKey Part Number | F6728TR-ND - Tape & Reel (TR) F6728CT-ND - Cut Tape (CT) F6728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L260/24DR |
Description | PTC RESET FUSE 24V 2.6A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 5 | $8.00800 | $40.04 |
| 10 | $7.39100 | $73.91 |
| 50 | $6.13160 | $306.58 |
| 100 | $5.65720 | $565.72 |
| 250 | $5.08484 | $1,271.21 |
| 500 | $4.68922 | $2,344.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.53201 | $5,298.02 |
| 3,000 | $3.25333 | $9,759.99 |
| 4,500 | $3.21358 | $14,461.11 |











