


2920L030DR-A | |
|---|---|
DigiKey Part Number | 18-2920L030DR-ATR-ND - Tape & Reel (TR) 18-2920L030DR-ACT-ND - Cut Tape (CT) 18-2920L030DR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L030DR-A |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.2 Ohms |
Series | Resistance - Post Trip (R1) (Max) 4.8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 600 mA | Approval Agency cURus, TUV |
Current - Max 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L030DR | Littelfuse Inc. | 380 | F2865CT-ND | $6.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 5 | $7.10400 | $35.52 |
| 10 | $6.55300 | $65.53 |
| 50 | $5.43780 | $271.89 |
| 100 | $5.01680 | $501.68 |
| 250 | $4.50932 | $1,127.33 |
| 500 | $4.15860 | $2,079.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.13272 | $4,699.08 |
| 3,000 | $2.88575 | $8,657.25 |
| 4,500 | $2.81586 | $12,671.37 |

