



252BG1K | |
---|---|
DigiKey Part Number | 5666-252BG1K-ND |
Manufacturer | |
Manufacturer Product Number | 252BG1K |
Description | THERM NTC 2.5KOHM 2941K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.5k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 2941K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 220°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
5 | $6.65200 | $33.26 |
10 | $6.32200 | $63.22 |
25 | $5.92360 | $148.09 |
50 | $5.65040 | $282.52 |
100 | $5.40180 | $540.18 |
500 | $4.90134 | $2,450.67 |
1,000 | $4.71512 | $4,715.12 |
5,000 | $4.34057 | $21,702.85 |