



250S130-RADR | |
---|---|
DigiKey Part Number | F3521TR-ND - Tape & Reel (TR) F3521CT-ND - Cut Tape (CT) F3521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 250S130-RADR |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 1.4 s | |
Resistance - Initial (Ri) (Min) | 6.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.370" L x 0.291" W (9.40mm x 7.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
5 | $6.63400 | $33.17 |
10 | $6.12500 | $61.25 |
50 | $5.08240 | $254.12 |
100 | $4.68980 | $468.98 |
250 | $4.21544 | $1,053.86 |
500 | $3.88732 | $1,943.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.41617 | $5,124.26 |
3,000 | $3.14668 | $9,440.04 |
4,500 | $3.09728 | $13,937.76 |