250R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250R Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

250R120-R2ZR

DigiKey Part Number
250R120-R2ZRCT-ND - Cut Tape (CT)
250R120-R2ZRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250R120-R2ZR
Description
PTC RESET FUSE 60V 120MA RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
120 mA
Current - Trip (It)
240 mA
Current - Max
3 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
8 Ohms
Resistance - Post Trip (R1) (Max)
16 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.48000$12.48
5$10.36200$51.81
10$9.55800$95.58
50$7.93180$396.59
100$7.31760$731.76
250$6.57636$1,644.09
500$6.06334$3,031.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,200$5.46887$6,562.64
2,400$5.05285$12,126.84
Manufacturers Standard Package