



250R080ZR | |
---|---|
DigiKey Part Number | F5551CT-ND - Cut Tape (CT) F5551TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R080ZR |
Description | PTC RESET FUSE 60V 80MA RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 160 mA | |
Current - Max | 3 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 14 Ohms | |
Resistance - Post Trip (R1) (Max) | 33 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.228" Dia x 0.181" T (5.80mm x 4.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
5 | $6.52000 | $32.60 |
10 | $6.01800 | $60.18 |
50 | $4.99360 | $249.68 |
100 | $4.60750 | $460.75 |
250 | $4.14136 | $1,035.34 |
500 | $3.81932 | $1,909.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.10161 | $3,721.93 |
2,400 | $2.85770 | $6,858.48 |
3,600 | $2.72328 | $9,803.81 |
6,000 | $2.70524 | $16,231.44 |