
220502.5HXP | |
|---|---|
DigiKey Part Number | F7975-ND |
Manufacturer | |
Manufacturer Product Number | 220502.5HXP |
Description | FUSE GLASS 2.5A 250VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 50.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0502 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 5 | $11.41200 | $57.06 |
| 10 | $10.53200 | $105.32 |
| 50 | $8.73940 | $436.97 |
| 100 | $8.06280 | $806.28 |
| 300 | $7.09240 | $2,127.72 |
| 500 | $6.67980 | $3,339.90 |
| 1,000 | $6.15593 | $6,155.93 |
| 5,000 | $5.62041 | $28,102.05 |

