
20KPA20CA | |
|---|---|
DigiKey Part Number | 20KPA20CATR-ND - Tape & Reel (TR) 20KPA20CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA20CA |
Description | TVS DIODE 20VWM 36.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.8V Clamp 548.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.34V | |
Voltage - Clamping (Max) @ Ipp | 36.8V | |
Current - Peak Pulse (10/1000µs) | 548.9A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.70000 | $132.70 |
| 10 | $94.44000 | $944.40 |
| 100 | $80.80090 | $8,080.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $80.80090 | $64,640.72 |

