20KPA60CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $60.77332
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $73.43444
Datasheet
97.6V Clamp 207A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA60CA-B

DigiKey Part Number
20KPA60CA-B-ND
Manufacturer
Manufacturer Product Number
20KPA60CA-B
Description
TVS DIODE 60VWM 97.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
97.6V Clamp 207A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA60CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
207A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
67V
Base Product Number
Voltage - Clamping (Max) @ Ipp
97.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KP60CA-TPMCC (Micro Commercial Components)015KP60CA-TP-ND$60.77332Similar
30KP60CA-TPMCC (Micro Commercial Components)030KP60CA-TP-ND$73.43444Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$99.54670$9,954.67
Manufacturers Standard Package