20KPA48A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $59.60588
Datasheet
79.4V Clamp 254.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA48A

DigiKey Part Number
20KPA48A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA48A
Description
TVS DIODE 48VWM 79.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
79.4V Clamp 254.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA48A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.6V
Voltage - Clamping (Max) @ Ipp
79.4V
Current - Peak Pulse (10/1000µs)
254.4A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$90.50669$72,405.35
Manufacturers Standard Package