
20KPA44CA | |
---|---|
DigiKey Part Number | 20KPA44CATR-ND - Tape & Reel (TR) 20KPA44CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA44CA |
Description | TVS DIODE 44VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 277.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA44CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 44V | |
Voltage - Breakdown (Min) | 49.1V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 277.9A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.78000 | $148.78 |
10 | $105.84800 | $1,058.48 |
100 | $81.66740 | $8,166.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $80.69771 | $64,558.17 |