
20KPA36CA | |
|---|---|
DigiKey Part Number | 20KPA36CATR-ND - Tape & Reel (TR) 20KPA36CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA36CA |
Description | TVS DIODE 36VWM 61.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61.5V Clamp 328.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA36CA Models |
Category | Current - Peak Pulse (10/1000µs) 328.5A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 61.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.25000 | $159.25 |
| 10 | $113.33300 | $1,133.33 |
| 100 | $98.90050 | $9,890.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $80.80090 | $64,640.72 |

