20KPA160-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $78.34850
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 675
Unit Price: $145.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $93.60571
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $14.29000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $113.39000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $89.93000
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA160-B

DigiKey Part Number
20KPA160-B-ND
Manufacturer
Manufacturer Product Number
20KPA160-B
Description
TVS DIODE 160VWM 270.9VC P600
Customer Reference
Detailed Description
270.9V Clamp 78.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA160-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
169.87V
Voltage - Clamping (Max) @ Ipp
270.9V
Current - Peak Pulse (10/1000µs)
78.3A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable