5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA104CA

DigiKey Part Number
20KPA104CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA104CA
Description
TVS DIODE 104VWM 168VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168V Clamp 120.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA104CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
104V
Voltage - Breakdown (Min)
116.2V
Voltage - Clamping (Max) @ Ipp
168V
Current - Peak Pulse (10/1000µs)
120.2A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$80.90410$64,723.28
Manufacturers Standard Package