16VT210U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,500
Unit Price: $6.66000
Datasheet
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16VT210U

DigiKey Part Number
16VT210U-ND
Manufacturer
Manufacturer Product Number
16VT210U
Description
PTC RESET FUSE 16V 2.1A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.1 A
Current - Trip (It)
4.7 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
18 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.866" L x 0.201" W (22.00mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes