
20111000021P | |
|---|---|
DigiKey Part Number | F5210-ND |
Manufacturer | |
Manufacturer Product Number | 20111000021P |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 2.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 5 | $17.67200 | $88.36 |
| 10 | $16.30900 | $163.09 |
| 50 | $13.53340 | $676.67 |
| 100 | $12.48330 | $1,248.33 |
| 300 | $10.97807 | $3,293.42 |
| 500 | $10.33780 | $5,168.90 |
| 1,000 | $9.52423 | $9,524.23 |
| 5,000 | $9.09673 | $45,483.65 |












