
142.5395.6252 | |
---|---|
DigiKey Part Number | 142.5395.6252-ND |
Manufacturer | |
Manufacturer Product Number | 142.5395.6252 |
Description | FUSE AUTO 250A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A 58 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 292500.0 | |
Approval Agency | cURus | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.75000 | $155.75 |
5 | $129.22600 | $646.13 |
10 | $119.22400 | $1,192.24 |
50 | $98.80040 | $4,940.02 |
200 | $83.89270 | $16,778.54 |
400 | $80.93085 | $32,372.34 |