20104000001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $10.06469
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.97320
Datasheet
201 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20104000001

DigiKey Part Number
20104000001-ND
Manufacturer
Manufacturer Product Number
20104000001
Description
FUSE GLASS 400MA 250VAC 5X20MM
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
0.28
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types