
20103150021P | |
---|---|
DigiKey Part Number | F5205-ND |
Manufacturer | |
Manufacturer Product Number | 20103150021P |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.16 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
5 | $21.85800 | $109.29 |
10 | $20.16600 | $201.66 |
50 | $16.73080 | $836.54 |
100 | $15.43260 | $1,543.26 |
300 | $13.56950 | $4,070.85 |
500 | $12.77714 | $6,388.57 |
1,000 | $11.76989 | $11,769.89 |
5,000 | $11.47898 | $57,394.90 |