
20102000021P | |
|---|---|
DigiKey Part Number | F5203-ND |
Manufacturer | |
Manufacturer Product Number | 20102000021P |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.12 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| 5 | $28.99000 | $144.95 |
| 10 | $26.74500 | $267.45 |
| 50 | $22.18660 | $1,109.33 |
| 100 | $20.46250 | $2,046.25 |
| 300 | $17.98863 | $5,396.59 |
| 500 | $16.93596 | $8,467.98 |
| 1,000 | $15.65374 | $15,653.74 |












