
20102000021P | |
---|---|
DigiKey Part Number | F5203-ND |
Manufacturer | |
Manufacturer Product Number | 20102000021P |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.12 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.25 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
5 | $26.53800 | $132.69 |
10 | $24.49300 | $244.93 |
50 | $20.31720 | $1,015.86 |
100 | $18.74000 | $1,874.00 |
300 | $16.47537 | $4,942.61 |
500 | $15.51190 | $7,755.95 |
1,000 | $14.28714 | $14,287.14 |
5,000 | $14.21222 | $71,061.10 |