20102000001P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $50.05820
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20102000001P

DigiKey Part Number
20102000001P-ND
Manufacturer
Manufacturer Product Number
20102000001P
Description
FUSE GLASS 200MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
0.12
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$13.73525$13,735.25
Manufacturers Standard Package