
20101000021P | |
---|---|
DigiKey Part Number | F5201-ND |
Manufacturer | |
Manufacturer Product Number | 20101000021P |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.022 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.17000 | $33.17 |
5 | $27.52400 | $137.62 |
10 | $25.39700 | $253.97 |
50 | $21.06780 | $1,053.39 |
100 | $19.43130 | $1,943.13 |
300 | $17.08270 | $5,124.81 |
500 | $16.08338 | $8,041.69 |
1,000 | $14.81322 | $14,813.22 |
5,000 | $14.79006 | $73,950.30 |