1N6294ARL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,891
Unit Price: $8.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19810
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,691
Unit Price: $5.84000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.15221

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.15221
Datasheet
125V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6294ARL4G

DigiKey Part Number
1N6294ARL4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6294ARL4G
Description
TVS DIODE 77.8VWM 125VC AXIAL
Customer Reference
Detailed Description
125V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types