
1KSMB75CA | |
|---|---|
DigiKey Part Number | 1KSMB75CATR-ND - Tape & Reel (TR) 1KSMB75CACT-ND - Cut Tape (CT) 1KSMB75CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB75CA |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB75CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ64CA | Bourns Inc. | 2,505 | SMBJ64CABCT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $5.93600 | $59.36 |
| 100 | $3.88220 | $388.22 |
| 500 | $3.00018 | $1,500.09 |
| 1,000 | $2.71597 | $2,715.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96250 | $5,887.50 |
| 6,000 | $1.81101 | $10,866.06 |
| 9,000 | $1.80873 | $16,278.57 |











