
1KSMB7.6A | |
|---|---|
DigiKey Part Number | 18-1KSMB7.6ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMB7.6A |
Description | TVS DIODE DO214AA TR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AA, SMB |
Unidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 1000W (1kW) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93783 | $5,813.49 |
| 6,000 | $1.93462 | $11,607.72 |

