
5.0SMDJ40A-T7 | |
|---|---|
DigiKey Part Number | 5.0SMDJ40A-T7TR-ND - Tape & Reel (TR) 5.0SMDJ40A-T7CT-ND - Cut Tape (CT) 5.0SMDJ40A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ40A-T7 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ40A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.53000 | $125.30 |
| 100 | $8.50840 | $850.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.65540 | $2,827.70 |
| 1,000 | $5.19401 | $5,194.01 |
| 1,500 | $4.95893 | $7,438.39 |
| 2,500 | $4.93290 | $12,332.25 |

