
1KSMB6.8CA | |
---|---|
DigiKey Part Number | 1KSMB6.8CATR-ND - Tape & Reel (TR) 1KSMB6.8CACT-ND - Cut Tape (CT) 1KSMB6.8CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 95.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB6.8CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 95.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.26800 | $32.68 |
100 | $2.59310 | $259.31 |
500 | $2.22264 | $1,111.32 |
1,000 | $2.11562 | $2,115.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97568 | $5,927.04 |
6,000 | $1.95203 | $11,712.18 |
9,000 | $1.93617 | $17,425.53 |
15,000 | $1.77378 | $26,606.70 |
21,000 | $1.72460 | $36,216.60 |