
1KSMB36CA-E | |
|---|---|
DigiKey Part Number | 18-1KSMB36CA-ETR-ND - Tape & Reel (TR) 18-1KSMB36CA-ECT-ND - Cut Tape (CT) 18-1KSMB36CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB36CA-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.72200 | $57.22 |
| 100 | $3.73910 | $373.91 |
| 500 | $2.88508 | $1,442.54 |
| 1,000 | $2.61008 | $2,610.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88387 | $5,651.61 |
| 6,000 | $1.73722 | $10,423.32 |
| 9,000 | $1.72240 | $15,501.60 |

