
1KSMB150CA | |
---|---|
DigiKey Part Number | 18-1KSMB150CATR-ND - Tape & Reel (TR) 18-1KSMB150CACT-ND - Cut Tape (CT) 18-1KSMB150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB150CA |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB150CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.09700 | $40.97 |
100 | $2.93130 | $293.13 |
500 | $2.43866 | $1,219.33 |
1,000 | $2.15128 | $2,151.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72431 | $5,172.93 |
6,000 | $1.72021 | $10,321.26 |