
1KSMB11A | |
---|---|
DigiKey Part Number | 18-1KSMB11ATR-ND - Tape & Reel (TR) 18-1KSMB11ACT-ND - Cut Tape (CT) 18-1KSMB11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB11A |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 64.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB11A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 64.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.97400 | $39.74 |
100 | $2.72610 | $272.61 |
500 | $2.15128 | $1,075.64 |
1,000 | $1.96243 | $1,962.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53546 | $4,606.38 |
6,000 | $1.51082 | $9,064.92 |
9,000 | $1.49338 | $13,440.42 |