1812L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812L Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1812L150ZR

DigiKey Part Number
F2154TR-ND - Tape & Reel (TR)
F2154CT-ND - Cut Tape (CT)
F2154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L150ZR
Description
PTC RESET FUSE 8V 1.25A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
5$3.95200$19.76
10$3.64700$36.47
50$3.02600$151.30
100$2.79230$279.23
250$2.51044$627.61
500$2.31550$1,157.75
1,000$2.13513$2,135.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.77124$3,542.48
4,000$1.63183$6,527.32
6,000$1.55996$9,359.76
Manufacturers Standard Package