



1812L150ZR | |
|---|---|
DigiKey Part Number | F2154TR-ND - Tape & Reel (TR) F2154CT-ND - Cut Tape (CT) F2154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L150ZR |
Description | PTC RESET FUSE 8V 1.25A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 5 | $4.14400 | $20.72 |
| 10 | $3.82300 | $38.23 |
| 50 | $3.17340 | $158.67 |
| 100 | $2.92850 | $292.85 |
| 250 | $2.63252 | $658.13 |
| 500 | $2.42814 | $1,214.07 |
| 1,000 | $2.23904 | $2,239.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76898 | $3,537.96 |
| 4,000 | $1.62975 | $6,519.00 |
| 6,000 | $1.55798 | $9,347.88 |











